UA709MJG
vs
UA741MJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
DIP,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
1.5 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
90 dB
Frequency Compensation
NO
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T14
Length
9.58 mm
19.56 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
5.5 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
25000
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Slew Rate-Nom
0.5 V/us
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UA709MJG with alternatives
Compare UA741MJ with alternatives