UA709MJG
vs
TL061AMH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
DIP
TO-99
Package Description
DIP, DIP8,.3
, CAN8,.2
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
0.007 µA
Bias Current-Max (IIB) @25C
0.5 µA
0.0002 µA
Common-mode Reject Ratio-Min
70 dB
80 dB
Common-mode Reject Ratio-Nom
90 dB
86 dB
Frequency Compensation
NO
YES
Input Offset Voltage-Max
6000 µV
7500 µV
JESD-30 Code
R-GDIP-T8
O-MBCY-W8
Length
9.58 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
DIP
Package Equivalence Code
DIP8,.3
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
5.5 mA
0.25 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
25000
4000
Width
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Input Offset Current-Max (IIO)
0.003 µA
JESD-609 Code
e0
Low-Bias
YES
Micropower
YES
Slew Rate-Min
1.5 V/us
Slew Rate-Nom
3.5 V/us
Terminal Finish
TIN LEAD
Compare UA709MJG with alternatives
Compare TL061AMH with alternatives