UA339ADCQR
vs
UA339ADCQM
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
12.4
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
20219.441
20219.441
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2011-12-19
2011-12-19
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-XDIP-T14
R-XDIP-T14
JESD-609 Code
e0
e0
Moisture Sensitivity Level
2A
2A
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Response Time-Nom
1400 ns
1400 ns
Supply Current-Max
2 mA
2 mA
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare UA339ADCQR with alternatives
Compare UA339ADCQM with alternatives