UA311TCQM vs LP111JG feature comparison

UA311TCQM Fairchild Semiconductor Corporation

Buy Now Datasheet

LP111JG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0
Moisture Sensitivity Level 2A
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Response Time-Nom 200 ns 1200 ns
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Average Bias Current-Max (IIB) 0.15 µA
Length 9.6 mm
Output Type OPEN-COLLECTOR/OPEN-EMITTER
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare UA311TCQM with alternatives

Compare LP111JG with alternatives