Part Details for UA311TCQM by Fairchild Semiconductor Corporation
Overview of UA311TCQM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for UA311TCQM
UA311TCQM CAD Models
UA311TCQM Part Data Attributes
|
UA311TCQM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA311TCQM
Fairchild Semiconductor Corporation
Comparator, 10000uV Offset-Max, BIPolar, PDIP8,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA311TCQM
This table gives cross-reference parts and alternative options found for UA311TCQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA311TCQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM111Z/883 | Comparator, 1 Func, 3000uV Offset-Max, 420ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | UA311TCQM vs PM111Z/883 |
LM311JG/P4 | Comparator | Rochester Electronics LLC | UA311TCQM vs LM311JG/P4 |
TL311AP | Comparator | Rochester Electronics LLC | UA311TCQM vs TL311AP |
UA311TC | Comparator | Rochester Electronics LLC | UA311TCQM vs UA311TC |
LM311P/P3 | Comparator | Rochester Electronics LLC | UA311TCQM vs LM311P/P3 |
LP111JG | COMPARATOR, 10000uV OFFSET-MAX, 1200ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA311TCQM vs LP111JG |
TL311JG | Comparator | Rochester Electronics LLC | UA311TCQM vs TL311JG |