U74AHCT3G14G-P08-R
vs
74AHC3G04DC-Q100,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
TSSOP,
VSSOP,
Pin Count
8
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT/VT
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.4 mm
2.3 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
3
3
Number of Inputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
8.5 ns
14.5 ns
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
2 mm
Base Number Matches
1
1
Package Equivalence Code
TSSOP8,.12,20
Screening Level
AEC-Q100
Compare U74AHCT3G14G-P08-R with alternatives
Compare 74AHC3G04DC-Q100,125 with alternatives
74AHC3G04DC-Q100,125 vs 74AHC3G04DC,125
74AHC3G04DC-Q100,125 vs 74AHC3G04DC-Q100H
74AHC3G04DC-Q100,125 vs 74AHC3G04DC-Q100
74AHC3G04DC-Q100,125 vs 74AHC3G04DC
74AHC3G04DC-Q100,125 vs U74AHCT3G06L-P08-T
74AHC3G04DC-Q100,125 vs NL37WZ04US
74AHC3G04DC-Q100,125 vs TC7WZU04FK,LJ(CT
74AHC3G04DC-Q100,125 vs SN74LVC3G04DCUT
74AHC3G04DC-Q100,125 vs 74LVC3G06DC,125