74AHC3G04DC-Q100,125 vs 74AHC3G04DC-Q100H feature comparison

74AHC3G04DC-Q100,125 NXP Semiconductors

Buy Now Datasheet

74AHC3G04DC-Q100H NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description VSSOP, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family AHC/VHC/H/U/V AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.3 mm 2.3 mm
Logic IC Type INVERTER INVERTER
Number of Functions 3 3
Number of Inputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.12,20 TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 14.5 ns 14.5 ns
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SSOP
Pin Count 8
Manufacturer Package Code SOT765-1
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Packing Method TR
Prop. Delay@Nom-Sup 9.5 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare 74AHC3G04DC-Q100,125 with alternatives