U6M93L2859A vs AM5055DC feature comparison

U6M93L2859A AMD

Buy Now Datasheet

AM5055DC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family 93L 5000
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Length 19.304 mm 20.32 mm
Logic IC Type SERIAL IN SERIAL OUT SERIAL IN SERIAL OUT
Number of Bits 8 128
Number of Functions 2 4
Number of Terminals 16 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 80 ns 345 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 10 MHz 1.5 MHz
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology MOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare U6M93L2859A with alternatives

Compare AM5055DC with alternatives