AM5055DC
vs
SN74LS673FN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
QCCJ, LDCC28,.5SQ
Pin Count
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
5000
LS
JESD-30 Code
R-CDIP-T16
S-PQCC-J28
Length
20.32 mm
11.5062 mm
Logic IC Type
SERIAL IN SERIAL OUT
SERIAL IN PARALLEL OUT
Number of Bits
128
16
Number of Functions
4
1
Number of Terminals
16
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
345 ns
40 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
MOS
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
11.5062 mm
fmax-Min
1.5 MHz
20 MHz
Base Number Matches
1
1
Additional Feature
PARALLEL OUTPUT IS REGISTERED; ASYNCHRONOUS CLEAR FOR STORAGE REGISTER; COMMON SERIAL I/O PIN
Load Capacitance (CL)
45 pF
Package Equivalence Code
LDCC28,.5SQ
Power Supply Current-Max (ICC)
80 mA
Compare AM5055DC with alternatives
Compare SN74LS673FN with alternatives