U62256AS2C07LLG1 vs AS6C62256A-70SINTR feature comparison

U62256AS2C07LLG1 Cypress Semiconductor

Buy Now Datasheet

AS6C62256A-70SINTR Alliance Memory Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMTEK CORP ALLIANCE MEMORY INC
Part Package Code SOIC
Package Description SOP,
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 18.1 mm
Memory Density 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.75 mm
Base Number Matches 4 1
Rohs Code Yes
Samacsys Manufacturer Alliance Memory
Moisture Sensitivity Level 3

Compare U62256AS2C07LLG1 with alternatives

Compare AS6C62256A-70SINTR with alternatives