U62256AS2C07LLG1 vs U62256AS2A07G feature comparison

U62256AS2C07LLG1 Cypress Semiconductor

Buy Now Datasheet

U62256AS2A07G ZMDI

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMTEK CORP ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code SOIC
Package Description SOP, SOP, SOP28,.5
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3
Length 18.1 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.75 mm
Base Number Matches 4 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOP28,.5
Standby Current-Max 0.00003 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA

Compare U62256AS2C07LLG1 with alternatives

Compare U62256AS2A07G with alternatives