U5R7723393
vs
UA723CD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
4.85 V
JESD-30 Code
O-MBCY-W10
R-PDSO-G14
Line Regulation-Max (%/V)
0.018
Load Regulation-Max(%)
0.6%
Moisture Sensitivity Level
1
1
Number of Outputs
1
1
Number of Terminals
10
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current1-Max
0.05 A
Output Voltage1-Max
37 V
Output Voltage1-Min
2 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
SOP
Package Equivalence Code
CAN10,.23
SOP14,.25
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
1
6
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
40 V
Input Voltage-Min
9.5 V
JESD-609 Code
e4
Length
8.65 mm
Number of Functions
1
Output Current-Max
0.15 A
Output Voltage-Max
37 V
Output Voltage-Min
2 V
Output Voltage-Nom
7.15 V
Peak Reflow Temperature (Cel)
260
Ripple Voltage (Main Out)
0.00002 Vrms
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
9.5 V
Supply Voltage-Nom (Vsup)
12 V
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Width
3.91 mm
Compare U5R7723393 with alternatives
Compare UA723CD with alternatives