U3600BM
vs
AN6591FJM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
PANASONIC CORP
Part Package Code
SOIC
QFN
Package Description
SSOP, SO44(UNSPEC)
VQCCN, LCC44,.24SQ,16
Pin Count
44
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G44
S-PQCC-N44
JESD-609 Code
e0
Length
17.925 mm
6 mm
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
VQCCN
Package Equivalence Code
SO44(UNSPEC)
LCC44,.24SQ,16
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
29 mA
37 mA
Supply Voltage-Nom
3.6 V
3 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Telecom IC Type
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.8 mm
0.4 mm
Terminal Position
DUAL
QUAD
Width
7.4 mm
6 mm
Base Number Matches
7
1
Seated Height-Max
0.8 mm
Compare U3600BM with alternatives
Compare AN6591FJM with alternatives