AN6591FJM
vs
U3600BM-NFNG3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PANASONIC CORP
TEMIC SEMICONDUCTORS
Part Package Code
QFN
Package Description
VQCCN, LCC44,.24SQ,16
Pin Count
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-N44
Length
6 mm
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC44,.24SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
37 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
6 mm
Base Number Matches
1
2
Compare AN6591FJM with alternatives