U30BCT-E3/4W vs SF5SC3L feature comparison

U30BCT-E3/4W Vishay Semiconductors

Buy Now Datasheet

SF5SC3L Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code TO-220AB TO-220AB
Package Description R-PSFM-T3 R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.45 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 150 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 30 V
Reverse Recovery Time-Max 0.045 µs
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 240
Technology SCHOTTKY

Compare U30BCT-E3/4W with alternatives

Compare SF5SC3L with alternatives