U2763B-AFGG3
vs
UPC8002GR-E2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
NEC ELECTRONICS CORP
Part Package Code
SOIC
SSOP
Package Description
SSOP, SSOP20,.25
LSSOP,
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Length
6.625 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
LSSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
2.9 V
3 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Seated Height-Max
1.45 mm
Supply Current-Max
2.2 mA
Compare U2763B-AFGG3 with alternatives
Compare UPC8002GR-E2 with alternatives