U1GWJ44TE12R vs US2D feature comparison

U1GWJ44TE12R Toshiba America Electronic Components

Buy Now Datasheet

US2D Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 200 V
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 14
Rohs Code Yes
Part Package Code SMB
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 50 A
Number of Phases 1
Peak Reflow Temperature (Cel) 260

Compare U1GWJ44TE12R with alternatives

Compare US2D with alternatives