U1GWJ44TE12R vs HS2DG feature comparison

U1GWJ44TE12R Toshiba America Electronic Components

Buy Now Datasheet

HS2DG Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 1 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 200 V
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Application EFFICIENCY
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Phases 1
Peak Reflow Temperature (Cel) 250
Reverse Current-Max 5 µA
Reverse Test Voltage 200 V
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare U1GWJ44TE12R with alternatives

Compare HS2DG with alternatives