TZQ5233B vs MLL5233BT2 feature comparison

TZQ5233B Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

MLL5233BT2 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6 V 6 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 5 2
Part Package Code DO-34
Package Description O-LELF-N2
Pin Count 2
Manufacturer Package Code CASE 362-03
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-N2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form NO LEAD
Terminal Position END

Compare TZQ5233B with alternatives

Compare MLL5233BT2 with alternatives