Part Details for TZQ5233B by Excel (Suzhou) Semiconductor Co Ltd
Overview of TZQ5233B by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZQ5233B
TZQ5233B CAD Models
TZQ5233B Part Data Attributes
|
TZQ5233B
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZQ5233B
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 6V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for TZQ5233B
This table gives cross-reference parts and alternative options found for TZQ5233B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZQ5233B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5233BD2B.XRAY | TT Electronics Resistors | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TZQ5233B vs 1N5233BD2B.XRAY |
MMSZ5233BL99Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6V V(Z), 0.5W, Silicon, Unidirectional | TZQ5233B vs MMSZ5233BL99Z |
1N5233BD2B-JQRS.SEM | TT Electronics Resistors | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TZQ5233B vs 1N5233BD2B-JQRS.SEM |
1N5233BD2B.GCDM | TT Electronics Resistors | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TZQ5233B vs 1N5233BD2B.GCDM |
ZMM5233B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | TZQ5233B vs ZMM5233B-T1 |
MMSZ5233B | PanJit Semiconductor | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TZQ5233B vs MMSZ5233B |
1N5233BD2B-JQRS.CVB | TT Electronics Resistors | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TZQ5233B vs 1N5233BD2B-JQRS.CVB |
1N5233BD2B.RAD | TT Electronics Resistors | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TZQ5233B vs 1N5233BD2B.RAD |
CLL5233B | Central Semiconductor Corp | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | TZQ5233B vs CLL5233B |
1N5233BD2A.RAD | TT Electronics Resistors | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TZQ5233B vs 1N5233BD2A.RAD |