TZPHP39A
vs
SX6339
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
43 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
10 mA
3 mA
Base Number Matches
1
1
Package Description
O-LALF-W2
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Dynamic Impedance-Max
65 Ω
JEDEC-95 Code
DO-35
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Reference Standard
MIL-19500
Compare TZPHP39A with alternatives
Compare SX6339 with alternatives