SX6339 vs BZX55C39AZ1 feature comparison

SX6339 Sensitron Semiconductors

Buy Now Datasheet

BZX55C39AZ1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR STMICROELECTRONICS
Package Description O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 65 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard MIL-19500
Reference Voltage-Nom 43 V 39 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 3 mA 2.5 mA
Base Number Matches 1 1
Knee Impedance-Max 500 Ω
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Voltage Temp Coeff-Max 46.8 mV/°C

Compare SX6339 with alternatives

Compare BZX55C39AZ1 with alternatives