TZMC51-M-18 vs JANTX1N979B-1 feature comparison

TZMC51-M-18 Vishay Intertechnologies

Buy Now Datasheet

JANTX1N979B-1 Cobham PLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC COBHAM PLC
Package Description MELF-2
Reach Compliance Code compliant unknown
Factory Lead Time 9 Weeks
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 56 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 2.5 mA 2.2 mA
Base Number Matches 2 9
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare TZMC51-M-18 with alternatives