TZM5234B-GS18
vs
CLL5234BTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Package Description
MELF-2
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
7 Ω
7 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e2
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
3
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Knee Impedance-Max
1000 Ω
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Voltage Temp Coeff-Max
2.79 mV/°C
Compare TZM5234B-GS18 with alternatives
Compare CLL5234BTR with alternatives