CLL5234BTR vs ZMM5234B feature comparison

CLL5234BTR Central Semiconductor Corp

Buy Now Datasheet

ZMM5234B Daco Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DACO SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 7 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 1000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Reverse Current-Max 5 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 2.79 mV/°C
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 1 28

Compare CLL5234BTR with alternatives