TZB4Z250EB10M00 vs TZB4R200EB10 feature comparison

TZB4Z250EB10M00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZB4R200EB10 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 25 pF 20 pF
Capacitance-Min 4 pF 4.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Manufacturer Series TZB4 TZB4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method MAGAZINE
Rated (DC) Voltage (URdc) 50 V 100 V
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare TZB4Z250EB10M00 with alternatives

Compare TZB4R200EB10 with alternatives