TZB4Z250EB10M00 vs TZBX4Z060BE110 feature comparison

TZB4Z250EB10M00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZBX4Z060BE110 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 25 pF 6 pF
Capacitance-Min 4 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3
Manufacturer Series TZB4 TZBX4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -55 °C
Packing Method MAGAZINE BULK
Rated (DC) Voltage (URdc) 50 V 100 V
Surface Mount YES YES
Terminal Finish TIN
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1

Compare TZB4Z250EB10M00 with alternatives

Compare TZBX4Z060BE110 with alternatives