TZB4Z250EB10 vs TZB4P400EB10A00 feature comparison

TZB4Z250EB10 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZB4P400EB10A00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Category CO2 Kg 3.6 3.6
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 25 pF 40 pF
Capacitance-Min 4 pF 8.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Manufacturer Series TZB4 TZB4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Rated (DC) Voltage (URdc) 50 V 100 V
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1
Packing Method AMMO PACK

Compare TZB4Z250EB10 with alternatives

Compare TZB4P400EB10A00 with alternatives