TZB4P400EB10A00
vs
TZB4R200EB10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.10
8532.30.00.10
Adjuster Orientation
VERTICAL
VERTICAL
Capacitance-Max
40 pF
20 pF
Capacitance-Min
8.5 pF
4.5 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e3
e3
Manufacturer Series
TZB4
TZB4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Packing Method
AMMO PACK
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
YES
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
GULL WING
GULL WING
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compare TZB4P400EB10A00 with alternatives
Compare TZB4R200EB10 with alternatives