TZB4R500EA10M00 vs TZB4Z030EA10 feature comparison

TZB4R500EA10M00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZB4Z030EA10 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 50 pF 3 pF
Capacitance-Min 7 pF 1.4 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Manufacturer Series TZB4 TZB4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method MAGAZINE
Rated (DC) Voltage (URdc) 50 V 100 V
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1

Compare TZB4R500EA10M00 with alternatives

Compare TZB4Z030EA10 with alternatives