Part Details for TZB4R500EA10M00 by Murata Manufacturing Co Ltd
Overview of TZB4R500EA10M00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZB4R500EA10M00
TZB4R500EA10M00 CAD Models
TZB4R500EA10M00 Part Data Attributes
|
TZB4R500EA10M00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZB4R500EA10M00
Murata Manufacturing Co Ltd
CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 50 pF | |
Capacitance-Min | 7 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | TZB4 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | MAGAZINE | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING |
Alternate Parts for TZB4R500EA10M00
This table gives cross-reference parts and alternative options found for TZB4R500EA10M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZB4R500EA10M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TZBX4Z060BE110 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | TZB4R500EA10M00 vs TZBX4Z060BE110 |
TZB4Z250EB10 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZB4R500EA10M00 vs TZB4Z250EB10 |
TZB4P400BA10M00 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZB4R500EA10M00 vs TZB4P400BA10M00 |
TZB4Z060BB10A00 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZB4R500EA10M00 vs TZB4Z060BB10A00 |
TZB4Z250BA10A00 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZB4R500EA10M00 vs TZB4Z250BA10A00 |
TZB4P300BB10M00 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZB4R500EA10M00 vs TZB4P300BB10M00 |
TZB4Z250AE10 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZB4R500EA10M00 vs TZB4Z250AE10 |
TZB4Z030EA10M00 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZB4R500EA10M00 vs TZB4Z030EA10M00 |
TZB4R500BB10A00 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZB4R500EA10M00 vs TZB4R500BB10A00 |
TZB4Z250EA10 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZB4R500EA10M00 vs TZB4Z250EA10 |