TZ0214A vs GA534120F33ILR feature comparison

TZ0214A Tai-Saw Technology Co Ltd

Buy Now Datasheet

GA534120F33ILR CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAI-SAW TECHNOLOGY CO LTD CTS CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TAPE AND REEL AT-CUT; TAPE AND REEL
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 12 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes
Aging 5 PPM/YEAR
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare TZ0214A with alternatives

Compare GA534120F33ILR with alternatives