Part Details for TZ0214A by Tai-Saw Technology Co Ltd
Overview of TZ0214A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZ0214A
TZ0214A CAD Models
TZ0214A Part Data Attributes
|
TZ0214A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ0214A
Tai-Saw Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for TZ0214A
This table gives cross-reference parts and alternative options found for TZ0214A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ0214A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406I33L12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | TZ0214A vs 406I33L12M00000 |
GA534120F33GLR | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | TZ0214A vs GA534120F33GLR |
GA534120F33ILR | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | TZ0214A vs GA534120F33ILR |
HG532120F33GLT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | TZ0214A vs HG532120F33GLT |
GA534120F33GLT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | TZ0214A vs GA534120F33GLT |
GA534120F33ILT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | TZ0214A vs GA534120F33ILT |
406C33L12M00000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | TZ0214A vs 406C33L12M00000 |
HG532120F33ILT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | TZ0214A vs HG532120F33ILT |
407F37L012M000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | TZ0214A vs 407F37L012M000 |