TYRV2W226F25ML vs RE3-450V220MJ6#-G10 feature comparison

TYRV2W226F25ML TE Connectivity

Buy Now Datasheet

RE3-450V220MJ6#-G10 ELNA America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 354 mA 226 mA
Series TYRV
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
ESR 18100 mΩ
Leakage Current 0.496 mA
Mounting Feature THROUGH HOLE MOUNT
Reference Standard IEC60384-1
Surface Mount NO
Tan Delta 0.24
Terminal Shape WIRE

Compare TYRV2W226F25ML with alternatives

Compare RE3-450V220MJ6#-G10 with alternatives