Part Details for RE3-450V220MJ6#-G10 by ELNA America Inc
Overview of RE3-450V220MJ6#-G10 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10Y16-TB | Renesas Electronics Corporation | RL78/G10 (R5F10Y16) Target Board | |
RTE510Y470TGB00000R | Renesas Electronics Corporation | RL78/G10 (R5F10Y47) CPU Board | |
67273-G10 | Amphenol Communications Solutions | 67273-G10-QKE HEADER |
Part Details for RE3-450V220MJ6#-G10
RE3-450V220MJ6#-G10 CAD Models
RE3-450V220MJ6#-G10 Part Data Attributes
|
RE3-450V220MJ6#-G10
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE3-450V220MJ6#-G10
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18100 mΩ | |
Leakage Current | 0.496 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-1 | |
Ripple Current | 226 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RE3-450V220MJ6#-G10
This table gives cross-reference parts and alternative options found for RE3-450V220MJ6#-G10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE3-450V220MJ6#-G10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK220M450E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | RE3-450V220MJ6#-G10 vs SK220M450E2 |
REA220M2WSD-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RE3-450V220MJ6#-G10 vs REA220M2WSD-1625 |
REA220M2WBC-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RE3-450V220MJ6#-G10 vs REA220M2WBC-1625 |
REA220M2WSD-1625B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RE3-450V220MJ6#-G10 vs REA220M2WSD-1625B |
REA220M2WSC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RE3-450V220MJ6#-G10 vs REA220M2WSC-1625C |
REA220M2WCC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RE3-450V220MJ6#-G10 vs REA220M2WCC-1625C |
REA220M2WBK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RE3-450V220MJ6#-G10 vs REA220M2WBK-1625 |
REA220M2WBC-1625T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RE3-450V220MJ6#-G10 vs REA220M2WBC-1625T |
REA220M2WBK-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RE3-450V220MJ6#-G10 vs REA220M2WBK-1625C |
RE3-450V220MJ6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | RE3-450V220MJ6#-G10 vs RE3-450V220MJ6#-GAT |