TYP2012
vs
AD111
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MICROSEMI CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
HIGH RELIABILITY
|
|
Circuit Commutated Turn-off Time-Nom |
100 µs
|
20 µs
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
50 V/us
|
DC Gate Trigger Current-Max |
30 mA
|
0.02 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
0.6 V
|
Holding Current-Max |
50 mA
|
2 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-39
|
JESD-30 Code |
R-PSFM-T3
|
O-MBCY-W3
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
2 mA
|
|
Non-Repetitive Pk On-state Cur |
300 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
12000 A
|
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
2.512 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
0.1 µA
|
Repetitive Peak Off-state Voltage |
200 V
|
400 V
|
Repetitive Peak Reverse Voltage |
200 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-39
|
Package Description |
|
TO-39, 3 PIN
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
|
|
|
Compare TYP2012 with alternatives
Compare AD111 with alternatives