AD111
vs
2N3030
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MICROSEMI CORP
SOLID STATE DEVICES INC
Part Package Code
TO-39
Package Description
TO-39, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
Microsemi Corporation
Circuit Commutated Turn-off Time-Nom
20 µs
2 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
0.02 mA
0.02 mA
DC Gate Trigger Voltage-Max
0.6 V
0.6 V
Holding Current-Max
2 mA
4 mA
JEDEC-95 Code
TO-39
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
2.512 A
1.3 A
Repetitive Peak Off-state Leakage Current-Max
0.1 µA
Repetitive Peak Off-state Voltage
400 V
30 V
Repetitive Peak Reverse Voltage
400 V
30 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
3
Leakage Current-Max
0.0001 mA
Non-Repetitive Pk On-state Cur
5 A
On-state Current-Max
500 A
Compare AD111 with alternatives