TXS0108EZXYR vs TXS0108EDGVR feature comparison

TXS0108EZXYR Texas Instruments

Buy Now Datasheet

TXS0108EDGVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA SOIC
Package Description BGA-20 TSSOP, TSSOP20,.25
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES WITH 1.65 TO 5.5 VOLT ALSO OPERATES WITH 1.65 TO 5.5 VOLT
Interface IC Type VOLTAGE LEVEL TRANSLATOR VOLTAGE LEVEL TRANSLATOR
JESD-30 Code R-PBGA-B20 R-PDSO-G20
JESD-609 Code e1
Length 3 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA20,4X5,20 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.61 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.2 V 1.2 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm 4.4 mm
Base Number Matches 1 1

Compare TXS0108EZXYR with alternatives

Compare TXS0108EDGVR with alternatives