TXEABLSANF-24.000000 vs 525R10CA25M0000 feature comparison

TXEABLSANF-24.000000 Taitien Electronics Co Ltd

Buy Now Datasheet

525R10CA25M0000 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITIEN ELECTRONICS CO LTD CTS CORP
Reach Compliance Code unknown compliant
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 1% 1%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Equivalence Code LCC4,.09X.12,91/67 LCC4,.09X.12,91/67
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 1.0mm
Screening Level AEC-Q200
Supply Current-Max 1.5 mA 2 mA
Supply Voltage-Max 3.465 V 3.15 V
Supply Voltage-Min 2.66 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Base Number Matches 1 1
Package Description GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
JESD-609 Code e4
Package Body Material CERAMIC
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare TXEABLSANF-24.000000 with alternatives

Compare 525R10CA25M0000 with alternatives