TXEABLSANF-24.000000
vs
VTC1-C11E-24M000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TAITIEN ELECTRONICS CO LTD
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
unknown
|
compliant
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
5 ppm
|
5 ppm
|
Frequency Stability |
1%
|
1%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Equivalence Code |
LCC4,.09X.12,91/67
|
LCC4,.2X.28,212/150
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
7mm x 5mm x 2mm
|
Screening Level |
AEC-Q200
|
|
Supply Current-Max |
1.5 mA
|
2 mA
|
Supply Voltage-Max |
3.465 V
|
|
Supply Voltage-Min |
2.66 V
|
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
TAPE AND REEL
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
40 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Package Body Material |
|
CERAMIC
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare TXEABLSANF-24.000000 with alternatives
Compare VTC1-C11E-24M000 with alternatives