TX2SS-L2-4.5V-TH-X
vs
TX2SS-12V-TH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
7.5 mm
7.5 mm
Body Height
10 mm
10 mm
Body Length or Diameter
15 mm
15 mm
Coil Operate Voltage(DC)
3.375 V
9 V
Coil Release Voltage(DC)
3.375 V
1.2 V
Coil Resistance
145 Ω
1028 Ω
Coil Voltage(DC)-Max
6.75 V
18 V
Coil Voltage-Nom
4.5 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
60VA@250VAC
60VA@250VAC
Contact (AC) Max Rating R Load
7.5A@250VAC
7.5A@250VAC
Contact Current(AC)-Max
7.5 A
7.5 A
Contact Current(DC)-Max
7.5 A
7.5 A
Contact (DC) Max Power Rating R Load
60W@220VDC
60W@220VDC
Contact (DC) Max Rating R Load
7.5A@220VDC
7.5A@220VDC
Contact Resistance
100 mΩ
100 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver
Silver
End Contact Plating
GOLD
GOLD
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
Number of Terminals
10
8
Operate Time
4 ms
4 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
15mm x 7.5mm x 10mm
15mm x 7.5mm x 10mm
Reference Standard
BSI; CSA; UL
BSI; CSA; UL
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
4 ms
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Panasonic
Compare TX2SS-L2-4.5V-TH-X with alternatives
Compare TX2SS-12V-TH with alternatives