TX2SS-L2-4.5V-TH-X vs TX2SS-3V-TH-X feature comparison

TX2SS-L2-4.5V-TH-X Panasonic Electronic Components

Buy Now Datasheet

TX2SS-3V-TH-X Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 7.5 mm 7.5 mm
Body Height 10 mm 10 mm
Body Length or Diameter 15 mm 15 mm
Coil Operate Voltage(DC) 3.375 V 2.25 V
Coil Release Voltage(DC) 3.375 V 0.3 V
Coil Resistance 145 Ω 64.3 Ω
Coil Voltage(DC)-Max 6.75 V 4.5 V
Coil Voltage-Nom 4.5 V 3 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 60VA@250VAC 60VA@250VAC
Contact (AC) Max Rating R Load 7.5A@250VAC 7.5A@250VAC
Contact Current(AC)-Max 7.5 A 7.5 A
Contact Current(DC)-Max 7.5 A 7.5 A
Contact (DC) Max Power Rating R Load 60W@220VDC 60W@220VDC
Contact (DC) Max Rating R Load 7.5A@220VDC 7.5A@220VDC
Contact Resistance 100 mΩ 100 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Silver
End Contact Plating GOLD GOLD
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
Number of Terminals 10 8
Operate Time 4 ms 4 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 15mm x 7.5mm x 10mm 15mm x 7.5mm x 10mm
Reference Standard BSI; CSA; UL BSI; CSA; UL
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 4 ms 4 ms
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare TX2SS-L2-4.5V-TH-X with alternatives

Compare TX2SS-3V-TH-X with alternatives