TX2SS-L-24V-X vs TX2SL-L-24V-X feature comparison

TX2SS-L-24V-X Panasonic Electronic Components

Buy Now Datasheet

TX2SL-L-24V-X Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 7.4 mm 7.4 mm
Body Height 8.2 mm 8.2 mm
Body Length or Diameter 15 mm 15 mm
Coil Current(DC)-Max 0.004 A 0.004 A
Coil Operate Voltage(DC) 18 V 18 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) 18 V 18 V
Coil Resistance 5760 Ω 5760 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Power Rating R Load 60W@220VDC
Contact (DC) Max Rating R Load 2A@220VDC 2A@220VDC
Contact Resistance 100 mΩ
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 8
Operate Time 4 ms 4 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm 15mm x 7.4mm x 8.2mm
Reference Standard BSI; CSA; UL BSI; CSA; UL
Relay Action LATCHED LATCHED
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 4 ms 4 ms
Sealing WATER PROOF WATER PROOF
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare TX2SS-L-24V-X with alternatives

Compare TX2SL-L-24V-X with alternatives