TX2SL-L-24V-X vs EE2-24SNUN-R feature comparison

TX2SL-L-24V-X Panasonic Electronic Components

Buy Now Datasheet

EE2-24SNUN-R TOKIN Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP TOKIN CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 7.4 mm 7.5 mm
Body Height 8.2 mm 9 mm
Body Length or Diameter 15 mm 15 mm
Coil Current(DC)-Max 0.004 A 0.004 A
Coil Operate Voltage(DC) 18 V 18 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) 18 V 18 V
Coil Resistance 5760 Ω 5760 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@220VDC 2A@220VDC
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type DC AC/DC
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operate Time 4 ms 2 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Physical Dimension 15mm x 7.4mm x 8.2mm 15mm x 7.5mm x 9mm
Reference Standard BSI; CSA; UL CSA; EN; IEC; TUV; UL
Relay Action LATCHED LATCHED
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 4 ms 1 ms
Sealing WATER PROOF
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Voltage(AC)-Max 250 V

Compare TX2SL-L-24V-X with alternatives