TX2SA-L-24V-1-X vs EE2-24SNUX-L feature comparison

TX2SA-L-24V-1-X Panasonic Electronic Components

Buy Now Datasheet

EE2-24SNUX-L World Products Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
PANASONIC CORP WORLD PRODUCTS INC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.49.00.50 8536.49.00.50
LOW PROFILE
7.4 mm 7.5 mm
8.2 mm 9 mm
15 mm 15 mm
0.004 A 0.004 A
18 V 18 V
100 mW 100 mW
18 V 18 V
5760 Ω 5760 Ω
24 V 24 V
24 V 24 V
DC DC
1 A 2 A
30W@220VDC 60W@220VDC
1A@220VDC 2A@220VDC
100 mΩ 75 mΩ
220 V 220 V
DC AC/DC
100000 Cycle(s) 100000 Cycle(s)
Silver Palladium Silver Alloy
GOLD GOLD ALLOY
Random Random
1000000000 Ω 1000000000 Ω
SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
8 10
4 ms 2 ms
85 °C 85 °C
-40 °C -40 °C
TAPE AND REEL TAPE AND REEL
15mm x 7.4mm x 8.2mm 15mm x 7.5mm x 9mm
BSI; CSA; UL CSA; UL
LATCHED LATCHED
2 FORM C 2 FORM C
DPDT DPDT
POWER/SIGNAL RELAY POWER/SIGNAL RELAY
4 ms 1 ms
WATER PROOF
NO NO
SOLDER SOLDER
1 3
125VA@250VAC
2A@250VAC
2 A
250 V

Compare TX2SA-L-24V-1-X with alternatives

Compare EE2-24SNUX-L with alternatives