TWSB117K075SBSZ0000 vs ST110-75T2KI feature comparison

TWSB117K075SBSZ0000 Kyocera AVX Components

Buy Now Datasheet

ST110-75T2KI Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 110 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.92 mm
Dielectric Material TANTALUM (WET)
ESR 1300 mΩ
JESD-609 Code e0
Leakage Current 0.002 mA
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TRAY
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 75 V
Ripple Current 643.5 mA
Surface Mount NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Base Number Matches 1 3
HTS Code 8532.21.0020

Compare TWSB117K075SBSZ0000 with alternatives