Part Details for TWSB117K075SBSZ0000 by Kyocera AVX Components
Overview of TWSB117K075SBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for TWSB117K075SBSZ0000
TWSB117K075SBSZ0000 CAD Models
TWSB117K075SBSZ0000 Part Data Attributes
|
TWSB117K075SBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWSB117K075SBSZ0000
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 110 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 643.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWSB117K075SBSZ0000
This table gives cross-reference parts and alternative options found for TWSB117K075SBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWSB117K075SBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93026-46KS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWSB117K075SBSZ0000 vs 93026-46KS |
ST110-75T2KI | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWSB117K075SBSZ0000 vs ST110-75T2KI |
13017-18KS | Tantalum Capacitor, | Kyocera AVX Components | TWSB117K075SBSZ0000 vs 13017-18KS |
TWAB117K075CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWSB117K075SBSZ0000 vs TWAB117K075CTSZ00 |
TWAB117K075SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, | Kyocera AVX Components | TWSB117K075SBSZ0000 vs TWAB117K075SBLZ9000 |
TWAB117K075SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWSB117K075SBSZ0000 vs TWAB117K075SBDZ0000 |
93026-46KS | Tantalum Capacitor, | EXXELIA Group | TWSB117K075SBSZ0000 vs 93026-46KS |
135D117X9075F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWSB117K075SBSZ0000 vs 135D117X9075F2 |
TWAB117K075SBLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 110uF, | Kyocera AVX Components | TWSB117K075SBSZ0000 vs TWAB117K075SBLZ0000 |
TWAB117K075SBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWSB117K075SBSZ0000 vs TWAB117K075SBSZ0000 |