TWCE566K125CLLZ000H vs 135D566X9125K0 feature comparison

TWCE566K125CLLZ000H Kyocera AVX Components

Buy Now Datasheet

135D566X9125K0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 770 mΩ 1600 mΩ
Leakage Current 0.01 mA 0.01 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Ripple Current 702 mA 702 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code No
Factory Lead Time 16 Weeks
JESD-609 Code e0
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Terminal Finish Tin/Lead (Sn/Pb)

Compare TWCE566K125CLLZ000H with alternatives

Compare 135D566X9125K0 with alternatives