135D566X9125K0 vs M39006/22-0440H feature comparison

135D566X9125K0 Vishay Sprague

Buy Now Datasheet

M39006/22-0440H Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer VISHAY SPRAGUE NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature STANDARD: MIL-C-39006/22
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Manufacturer Series 135D CLR79
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 200 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Reference Standard MIL-C-39006/25 MIL-PRF-39006/22
Ripple Current 1800 mA 702 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 3
Leakage Current 0.01 mA
Tan Delta 0.065

Compare M39006/22-0440H with alternatives