TWCE337K050CCSZ0000 vs M39006/25-0232 feature comparison

TWCE337K050CCSZ0000 Kyocera AVX Components

Buy Now Datasheet

M39006/25-0232 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1530 mΩ
JESD-609 Code e0
Leakage Current 0.009 mA
Length 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 741 mA 741 mA
Surface Mount NO NO
Tan Delta 0.38 38.0
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 7
Manufacturer Series M39006/25
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Reference Standard MIL-PRF-39006/25

Compare TWCE337K050CCSZ0000 with alternatives